MS27473T14F35PD

Heilind Number:AAOMS27473T14F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F35PD
SKU:AAOMS27473T14F35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert for robust connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options including gold and electroless nickel, they ensure reliable performance. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors provide secure and durable connectivity in harsh environments.