MS27473T14F35SA

Heilind Number:AAOMS27473T14F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F35SA
SKU:AAOMS27473T14F35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors, made with aluminum shells and offering multiple plating options, ensure durability and longevity. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Compliant with military specifications and RoHS certified finishes, these connectors are ideal for demanding industrial and aerospace environments.