MS27473T14F35SC

Heilind Number:AAOMS27473T14F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F35SC
SKU:AAOMS27473T14F35SC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. Featuring aluminum shells with plating choices such as cadmium and nickel, they provide durability and reliability. Compliant with MIL-DTL-38999 II specifications, these circular connectors are ideal for military and industrial use, ensuring secure and high-performance electrical connections in harsh environments.