| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F37PC L/C |
| SKU: | AAOMS27473T14F37PC L/C |
MS27473T14F37PC L/C
Specifications
Detailed Description
The MS27473 Series II Connector is a high-performance solution for demanding environments, featuring up to 128 contacts in a rugged insert. With a wide operating temperature range of -65°C to 200°C, it ensures reliable performance in extreme conditions. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, this connector offers versatility for diverse applications. Compliant with military specification MIL-DTL-38999 II, it guarantees high-quality and durability. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, this connector prioritizes both performance and environmental compliance. Suitable for use in aerospace, defense, and industrial settings, it provides secure and efficient electrical connections. Please note that this assembly does not ship with contacts.