| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F37SC L/C |
| SKU: | AAOMS27473T14F37SC L/C |
MS27473T14F37SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for demanding applications, featuring up to 128 contacts in a sealed insert for reliable connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for harsh environments. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering plating options such as electroless nickel, they ensure durability and performance. Please note that this assembly does not ship with contacts.