| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F37SD L/C |
| SKU: | AAOMS27473T14F37SD L/C |
MS27473T14F37SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T14F37SDLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a robust insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The 37-contact configuration, utilizing female socket contacts, guarantees secure and conductive connections. Constructed with aluminum shells and plated with electroless nickel for enhanced durability, these connectors are ideal for high-reliability applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific project requirements.