MS27473T14F5P

Heilind Number:AAOMS27473T14F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F5P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F5P
SKU:AAOMS27473T14F5P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they cater to diverse applications. The connectors come in aluminum shells with plating options like cadmium and nickel, ensuring durability. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Meeting military specification MIL-DTL-38999 II, these connectors guarantee high performance, making them ideal for demanding environments.