MS27473T14F5PD

Heilind Number:AAOMS27473T14F5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F5PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F5PD
SKU:AAOMS27473T14F5PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for reliable performance in harsh conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in nine shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications. The straight plugs, with options for RFI grounding and standard plugs, feature a 90-degree cable clamp for secure connections. With gold plating on the contacts, these connectors ensure reliable conductivity over 500 mating cycles. Suitable for applications requiring environmental resistance, they provide durable and efficient electrical connections.