| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F5SA L/C |
| SKU: | AAOMS27473T14F5SA L/C |
MS27473T14F5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for rugged environments. With an operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and a choice of plating options for durability and corrosion resistance, these connectors meet RoHS compliance standards. Suitable for military and industrial applications, they provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.