MS27473T14F5SC

Heilind Number:AAOMS27473T14F5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F5SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F5SC
SKU:AAOMS27473T14F5SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with a range of plating options, ensuring durability and resistance to corrosion. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Whether you need straight, RFI grounding, or standard plugs, these connectors meet stringent performance standards. With RoHS certified cadmium-free finishes available, they are also environmentally friendly. Trust MIL-DTL-38999 Series II connectors for high-quality, high-performance connectivity in demanding environments.