| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F5SC L/C |
| SKU: | AAOMS27473T14F5SC L/C |
MS27473T14F5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed to meet the rigorous demands of harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, offered in straight, RFI grounding, and standard options with a 90-degree cable clamp, guarantee secure connections. Utilizing M39029 rear release crimp contacts in various sizes, they accommodate a wide range of applications. Constructed with aluminum shells and available in multiple plating options, such as cadmium-free finishes, these connectors are durable and efficient. Ideal for military and industrial use, they deliver superior connectivity. Please note that this assembly does not ship with contacts.