MS27473T14F97P

Heilind Number:AAOMS27473T14F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F97P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F97P
SKU:AAOMS27473T14F97P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Crafted from aluminum with plating options including cadmium and nickel, they meet stringent military specifications. Perfect for demanding environments, these connectors guarantee durability and performance.