| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F97S L/C |
| SKU: | AAOMS27473T14F97S L/C |
MS27473T14F97S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast robust construction and high-performance capabilities, making them ideal for harsh environments in aerospace and defense applications. Featuring up to 128 contacts within an environmentally sealed insert, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall mount and jam nut receptacles, they offer versatility for diverse installation needs. Compliant with military specification MIL-DTL-38999 II and crafted from durable aluminum with RoHS-certified finishes, these connectors guarantee quality and environmental responsibility. Please note that this assembly does not ship with contacts.