MS27473T16A26SC

Heilind Number:AAOMS27473T16A26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A26SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A26SC
SKU:AAOMS27473T16A26SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. With a straight plug design and gold contact plating, they guarantee efficient signal transmission in critical applications, with a service life of 500 cycles and RoHS compliance for environmental responsibility.