MS27473T16A26SD

Heilind Number:AAOMS27473T16A26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A26SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A26SD
SKU:AAOMS27473T16A26SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Constructed with aluminum shells and offering a selection of plating options, they meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connectivity. With features like bayonet coupling and removable crimp contacts, they are ideal for military and aerospace applications.