MS27473T16A35SD

Heilind Number:AAOMS27473T16A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A35SD
SKU:AAOMS27473T16A35SD

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, boast up to 128 contacts within their environmentally sealed inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options including cadmium and nickel, they ensure durability and conductivity. Meeting military specifications, these connectors guarantee performance in demanding applications.