MS27473T16A42PB

Heilind Number:AAOMS27473T16A42PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A42PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A42PB
SKU:AAOMS27473T16A42PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp option. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliability in rugged conditions. Crafted with aluminum shells and offering different plating options including cadmium-free finishes, they provide excellent protection against corrosion. Suitable for use in environments requiring environmental resistance, these connectors guarantee secure and durable connections in critical systems.