MS27473T16A55S

Heilind Number:AAOMS27473T16A55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A55S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A55S
SKU:AAOMS27473T16A55S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells, they offer plating options like iridescent yellow cadmium and electroless nickel. Meeting military specification MIL-DTL-38999 II, these connectors provide reliable performance in demanding applications.