MS27473T16A55SD

Heilind Number:AAOMS27473T16A55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A55SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A55SD
SKU:AAOMS27473T16A55SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they accommodate different cable layouts. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offered in multiple plating options including cadmium-free finishes, they meet stringent military specifications for durability. The MS27473 connectors are ideal for applications requiring high-performance and rugged connectivity in demanding environments.