| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16A8SA L/C |
| SKU: | AAOMS27473T16A8SA L/C |
MS27473T16A8SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug design with crimp type attachment, are essential components for high-reliability electrical connections in harsh environments. Compliant with military specification MIL-DTL-38999 II, these connectors offer up to 128 contacts and are environmentally sealed for optimal performance. With a wide operating temperature range of -65°C to 200°C, they are suitable for a variety of applications. The connectors, made of durable aluminum with various plating options available, ensure longevity and reliability. Please note that this assembly does not ship with contacts.