| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16A99SA L/C |
| SKU: | AAOMS27473T16A99SA L/C |
MS27473T16A99SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors are rugged and reliable solutions for harsh environment applications. With up to 128 contacts housed in an insert, these connectors offer high-density connectivity. They are environmentally sealed, ensuring protection against dust, moisture, and other contaminants. Operating at temperatures ranging from -65°C to 200°C, they are suitable for extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors are durable and corrosion-resistant. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they allow for versatile contact arrangements. Please note that this assembly does not ship with contacts.