MS27473T16A99SD

Heilind Number:AAOMS27473T16A99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16A99SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16A99SD
SKU:AAOMS27473T16A99SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an environmentally sealed insert, ensuring reliable connectivity in harsh conditions. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, these connectors guarantee secure connections. Crafted from durable aluminum, they come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to specific needs. With RoHS certified cadmium-free finishes, they adhere to environmental standards. Suitable for military and industrial use, MIL-DTL-38999 Series II connectors are the epitome of reliability and performance in critical operations.