| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16A99S L/C |
| SKU: | AAOMS27473T16A99S L/C |
MS27473T16A99S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are rugged and versatile, offering up to 128 contacts in an insert for reliable electrical connectivity in harsh environments. Featuring front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors provide flexibility for various installation needs. With operating temperatures ranging from -65°C to 200°C and durable aluminum construction with multiple plating options, they ensure performance and longevity in demanding applications. Please note that this assembly does not ship with contacts.