MS27473T16B26B

Heilind Number:AAOMS27473T16B26B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B26B
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B26B
SKU:AAOMS27473T16B26B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. With environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in diverse conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with options for different plating finishes, including cadmium-free choices. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications requiring rugged and durable electrical connections.