MS27473T16B26BA

Heilind Number:AAOMS27473T16B26BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B26BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B26BA
SKU:AAOMS27473T16B26BA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments. With up to 128 contacts housed in an environmentally sealed insert, they ensure reliable operation in extreme conditions, with a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile and adaptable. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee robust performance and durability. Crafted from aluminum with a choice of plating options such as electroless nickel and cadmium olive drab, they offer excellent corrosion resistance. Suitable for a wide range of applications, including aerospace, defense, and industrial, these connectors are a reliable choice for mission-critical systems.