MS27473T16B26PC

Heilind Number:AAOMS27473T16B26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B26PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B26PC
SKU:AAOMS27473T16B26PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different applications. Made with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and compliance. With 26 gold-plated contacts in a shell size 16, they deliver high conductivity and mating reliability. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing quality and performance.