| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B26P L/C |
| SKU: | AAOMS27473T16B26P L/C |
MS27473T16B26P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, featuring up to 128 contacts in a rugged insert, are designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile connectivity options. Made of aluminum with plated finishes, they ensure reliable performance in diverse conditions. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Note that this assembly does not ship with contacts.