MS27473T16B26SA

Heilind Number:AAOMS27473T16B26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B26SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B26SA
SKU:AAOMS27473T16B26SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed within the insert for reliable performance. With an extensive operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and protection against corrosion. With RoHS compliant finishes available, these connectors meet environmental standards. Perfect for military and industrial use, they guarantee secure and efficient electrical connections in demanding settings.