MS27473T16B35BA

Heilind Number:AAOMS27473T16B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35BA
SKU:AAOMS27473T16B35BA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. They come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel finishes, they ensure reliable performance in demanding conditions. Compliance with military specification MIL-DTL-38999 II guarantees quality and durability, making them suitable for aerospace, defense, and industrial applications.