MS27473T16B35BC

Heilind Number:AAOMS27473T16B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35BC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35BC
SKU:AAOMS27473T16B35BC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Made of aluminum, they offer durability and are plated with options like electroless nickel and cadmium finishes. Meeting MIL-DTL-38999 II military specifications, these connectors ensure high performance and compliance with stringent standards.