MS27473T16B35BD

Heilind Number:AAOMS27473T16B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35BD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35BD
SKU:AAOMS27473T16B35BD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard options with 90-degree cable clamps, catering to different needs. Compliant with military specification MIL-DTL-38999 II, they ensure reliability in demanding applications. Made of aluminum with plating options including cadmium and nickel, they offer durability and corrosion resistance. Suitable for RoHS compliant applications, these connectors provide a secure and efficient solution for electrical connections in challenging environments.