MS27473T16B35PA

Heilind Number:AAOMS27473T16B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35PA
SKU:AAOMS27473T16B35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in aerospace and military systems. With features like environmental sealing and rugged construction, MIL-DTL-38999 Series II connectors provide high performance and durability in challenging environments.