MS27473T16B35PC

Heilind Number:AAOMS27473T16B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35PC
SKU:AAOMS27473T16B35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature a versatile design with up to 128 contacts, offering robust connectivity for harsh environments. These connectors are fully sealed, ensuring reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact configurations. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they meet stringent military specifications for durability. With RoHS compliant finishes available, these connectors are ideal for aerospace, defense, and industrial systems requiring high reliability.