| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B35SB L/C |
| SKU: | AAOMS27473T16B35SB L/C |
MS27473T16B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in multiple sizes. Crafted from durable aluminum with corrosion-resistant plating options, they meet MIL-DTL-38999 II specifications for quality and performance. Please note that this assembly does not ship with contacts.