MS27473T16B35SC

Heilind Number:AAOMS27473T16B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35SC
SKU:AAOMS27473T16B35SC

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional performance in harsh environments, featuring up to 128 contacts within an insert and offering environmental sealing for durability. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations, including front and rear wall mounts, jam nuts, and box mounts, they provide versatility in installation. The plugs, offered in straight, RFI grounding, and standard options with a 90-degree cable clamp, cater to diverse connectivity needs. With 9 shell sizes and 52 insert arrangements utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Crafted from aluminum, they come with plating options such as cadmium and nickel, meeting stringent industrial standards. Whether in military or commercial settings, the MIL-DTL-38999 Series II connectors deliver robust performance, making them an ideal choice for critical applications.