MS27473T16B35SD

Heilind Number:AAOMS27473T16B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35SD
SKU:AAOMS27473T16B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, boast up to 128 contacts within a sealed insert. With an impressive temperature range of -65°C to 200°C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. Featuring removable crimp contacts and gold plating, they ensure efficient conductivity and durability. Crafted from aluminum with options for different plating finishes, these connectors guarantee resilience against environmental factors. Suitable for military and aerospace applications, they meet stringent quality standards for performance and reliability.