| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B42PC L/C |
| SKU: | AAOMS27473T16B42PC L/C |
MS27473T16B42PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T16B42PCLC model, are meticulously engineered for high-performance connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are built to withstand extreme temperatures ranging from -65°C to 175°C. With a shell size of 16 and contact size of 22(42), they offer a compact yet robust solution for applications requiring up to 42 contacts. Constructed with durable aluminum shells and plated with electroless nickel and cadmium olive drab finishes, they ensure reliable conductivity and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements. Trust in the MIL-DTL-38999 Series II connectors for secure and efficient electrical connections in even the most demanding environments.

