MS27473T16B6PD

Heilind Number:AAOMS27473T16B6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B6PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B6PD
SKU:AAOMS27473T16B6PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with multiple plating options including cadmium and nickel. Utilizing M39029 rear release crimp contacts, they ensure reliable connections. With a service rating of I and RoHS compliance for certain finishes, these connectors are suitable for demanding applications requiring high performance and durability.