MS27473T16B6SB

Heilind Number:AAOMS27473T16B6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B6SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B6SB
SKU:AAOMS27473T16B6SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts and offering superior environmental sealing. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with multiple plating options such as electroless nickel and cadmium finishes, including RoHS certified cadmium-free variants. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, delivering exceptional durability and conductivity.