| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B6SB L/C |
| SKU: | AAOMS27473T16B6SB L/C |
MS27473T16B6SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are engineered for uncompromising performance in harsh environments, boasting up to 128 contacts housed within a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors excel in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation possibilities. Constructed from high-quality aluminum with a choice of plating finishes, such as electroless nickel and cadmium, these connectors ensure both durability and reliable conductivity. Compliant with military specification standards, the 38999 Series II connectors are ideal for demanding industrial and military applications. Please note that this assembly does not ship with contacts.