| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B6SD |
| SKU: | AAOMS27473T16B6SD |
MS27473T16B6SD
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating seamlessly between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts for reliable connectivity. Crafted from aluminum, these connectors boast plating options like electroless nickel and cadmium finishes, with RoHS certified alternatives. Ideal for military and industrial applications, they ensure durability with a service rating of I and a mating life of 500 cycles, offering secure and conductive socket connections.