MS27473T16B8PB

Heilind Number:AAOMS27473T16B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B8PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B8PB
SKU:AAOMS27473T16B8PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering exceptional durability and performance. With up to 128 contacts housed in an insert, these connectors are suitable for a wide range of applications. Featuring front and rear wall mounts, jam nut, and box mounts, they provide versatile installation options. The connectors are constructed with aluminum shells and are available in various plating options, including cadmium-free finishes. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are ideal for harsh conditions. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity. With a selection of shell sizes and insert arrangements, they offer flexibility in design. The gold-plated contacts guarantee superior conductivity, while the bayonet coupling mechanism allows for easy and secure mating. Meeting MIL-DTL-38999 II specifications, these connectors are trusted for their quality and performance in demanding environments.