MS27473T16B8PC

Heilind Number:AAOMS27473T16B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B8PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B8PC
SKU:AAOMS27473T16B8PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in aluminum shells with various plating options, including RoHS certified finishes, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial use, these connectors meet stringent standards for durability and conductivity.