| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B8S L/C |
| SKU: | AAOMS27473T16B8S L/C |
MS27473T16B8S L/C
Specifications
Detailed Description
The MS27473T16B8SLC is a MIL-DTL-38999 Series II connector designed for high-reliability applications in harsh environments. With a straight plug configuration and 16 shell size, it offers secure and efficient electrical connections. Constructed with aluminum shells and featuring Electroless Nickel and Cadmium Olive Drab plating options, this connector ensures durability and corrosion resistance. Its bayonet coupling mechanism guarantees quick and reliable mating. Operating temperature ranging from -65°C to 175°C, it meets the stringent demands of military and aerospace standards. Please note that this assembly does not ship with contacts.