| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16B99S L/C |
| SKU: | AAOMS27473T16B99S L/C |
MS27473T16B99S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with front and rear wall, jam nut, and box mount options. Operating between -65°C and 200°C, these connectors offer reliability in extreme conditions. With 9 shell sizes and 52 insert arrangements, they accommodate various requirements. Constructed with aluminum shells and offering plating options including cadmium-free finishes, they ensure durability and environmental compliance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.