| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F26P L/C |
| SKU: | AAOMS27473T16F26P L/C |
MS27473T16F26P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. Featuring up to 128 contacts in an insert and a wide operating temperature range of -65°C to 200°C, these connectors are rugged and reliable. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance. Meeting stringent MIL-DTL-38999 II specifications, they are ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.