MS27473T16F26SA

Heilind Number:AAOMS27473T16F26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F26SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F26SA
SKU:AAOMS27473T16F26SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with aluminum shells and available in multiple plating options, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee performance in rugged conditions, making them ideal for aerospace, defense, and industrial applications.