| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F26SC L/C |
| SKU: | AAOMS27473T16F26SC L/C |
MS27473T16F26SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, boasting up to 128 contacts within their environmentally sealed inserts. With a wide operating temperature range of -65°C to 200°C, these connectors are built to withstand extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility in installation. With 52 insert arrangements available, utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connectivity. Constructed with aluminum shells and offering plating options like electroless nickel, they guarantee durability and performance. RoHS compliant, they are suitable for applications requiring environmental resistance. Please note that this assembly does not ship with contacts.

