MS27473T16F35PC

Heilind Number:AAOMS27473T16F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F35PC
SKU:AAOMS27473T16F35PC

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional durability with up to 128 contacts, ideal for harsh environments. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors are essential for reliable performance in demanding conditions. Featuring a variety of mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, along with a 90-degree cable clamp, these connectors cater to diverse connection needs. Crafted from robust aluminum shells and available in various plating finishes including electroless nickel, they ensure long-lasting functionality. Compliant with MIL-DTL-38999 II military specifications, these connectors guarantee high-quality performance, making them a dependable choice for critical applications.