| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F35SA L/C |
| SKU: | AAOMS27473T16F35SA L/C |
MS27473T16F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for optimal performance in harsh environments, featuring up to 128 contacts within a rugged insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting options including wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options, they guarantee long-term durability. Please note that this assembly does not ship with contacts.